| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GT4 |
628-M15-223-GT4
| Heilind Number: | EDA628-M15-223-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-GT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, designed for 5A amperage, features two rows of 15 gold flash-plated contacts, ensuring reliable signal transmission. Its rugged steel shell with tin plating guarantees durability in harsh environments, while the 4-40 threaded standoff and boardspacer mount type offer secure attachment. With a wide operating temperature range of -55 to 125°C, this connector is suitable for use in a variety of applications. Trust in its PC tail termination method for easy installation and optimal performance. Upgrade your connectivity setup with this top-of-the-line D-Sub connector.

