| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GT5 |
628-M15-223-GT5
| Heilind Number: | EDA628-M15-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-GT5 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features gold flash contact plating and a steel shell for enhanced durability. With a 5A amperage rating and 15 positions, it's perfect for demanding applications. Its 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for use in harsh environments. Trust in its quality and performance for seamless connectivity in your projects.

