| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-GT6 |
628-M15-223-GT6
| Heilind Number: | EDA628-M15-223-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-GT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and efficient design, this receptacle connector offers two rows of 15 positions, perfect for demanding applications. Featuring a durable steel shell with tin plating, it ensures reliable performance even in harsh environments with an operating temperature range of -55 to 125°C. The 4-40 threaded standoff, boardspacer, and boardlocks mount type provides easy and secure installation. Gold flash PC tail termination guarantees excellent conductivity. Trust in the 628-M15-223-GT6 for seamless and robust connections in your projects.

