| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LN1 |
628-M15-223-LN1
| Heilind Number: | EDA628-M15-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged receptacle, featuring two rows of 15 gold-plated contacts, is designed for optimal signal transmission in demanding environments. With a durable steel shell plated in nickel, it offers reliable protection against corrosion and mechanical stress. The through-hole mount type with PC tail termination ensures secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in industrial, aerospace, and military applications. Trust in the quality and precision of this D-Sub connector for seamless connectivity in your electronic systems.

