| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LN2 |
628-M15-223-LN2
| Heilind Number: | EDA628-M15-223-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LN2, a high-performance Vertical Machined D-Sub Connector designed for demanding connectivity applications. With a robust steel shell and gold flash contact plating, this connector ensures reliable signal transmission in even the harshest environments. Featuring 15 positions spread across 2 rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial settings where durability and performance are paramount. Trust the 628-M15-223-LN2 to deliver superior connectivity solutions for your projects.

