| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LN3 |
628-M15-223-LN3
| Heilind Number: | EDA628-M15-223-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and durable steel shell, this receptacle connector features two rows of gold flash plated contacts, ensuring reliable signal transmission. Designed for easy installation with 4-40 threaded boardspacer mount type and PC tail termination method, it's perfect for a variety of applications. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, this connector is built to last. Trust in its 15 positions and 5A amperage rating for seamless connectivity in even the most demanding environments. Upgrade your setup with this essential component from our extensive range of IO connectors.

