| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LN4 |
628-M15-223-LN4
| Heilind Number: | EDA628-M15-223-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LN4, a high-performance Vertical Machined D-Sub Connector engineered for reliable signal transmission in demanding environments. With a rugged steel shell and gold-plated contacts, this connector ensures optimal conductivity and durability. Its 2-row design with 15 positions allows for efficient data transfer, while the 4-40 threaded standoff and boardspacer mount type offer secure and stable installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for aerospace, industrial, and telecommunications applications. Trust in the 628-M15-223-LN4 for seamless connectivity in your critical systems.

