| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LN5 |
628-M15-223-LN5
| Heilind Number: | EDA628-M15-223-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LN5, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in industrial and commercial applications. With a robust construction and reliable PC Tail termination method, this receptacle connector ensures secure and efficient data transmission. Featuring a 4-40 Threaded Boardspacer and Boardlocks for easy installation, it is ideal for use in demanding environments. The Gold Flash contact plating and Nickel shell plating guarantee durable and corrosion-resistant performance. With 15 positions and 2 rows, it offers ample connectivity options. Made of steel and rated for an operating temperature range of -55 to 125 °C, this connector is built to withstand harsh conditions. Trust the 628-M15-223-LN5 for seamless and dependable connectivity in your electronic systems.

