| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LN6 |
628-M15-223-LN6
| Heilind Number: | EDA628-M15-223-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LN6 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. This high-performance connector boasts a sleek and durable design, with two rows of 15 gold flash-plated contacts ensuring reliable and efficient data transfer. Its receptacle gender and 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type make it easy to install on your PCB. Crafted from robust steel with nickel plating, it can withstand extreme temperatures from -55 to 125°C, making it ideal for industrial and aerospace applications. Trust in the 628-M15-223-LN6 to deliver seamless connectivity in even the harshest environments.

