| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LT2 |
628-M15-223-LT2
| Heilind Number: | EDA628-M15-223-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our 628-M15-223-LT2 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector ensures reliable power and signal transmission with a current rating of 5A. Featuring two rows of 15 gold flash contacts, it guarantees secure and efficient connectivity. The durable steel shell with tin plating offers excellent durability and protection against harsh environments, making it ideal for industrial use. With a wide operating temperature range of -55 to 125°C, this connector is suitable for use in a variety of conditions. Trust in the quality and performance of our D-Sub connector for your connectivity needs.

