| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LT3 |
628-M15-223-LT3
| Heilind Number: | EDA628-M15-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LT3 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. This receptacle connector, featuring two rows of 4-40 Threaded Boardspacer mount type, is designed to deliver seamless power and signal transmission in various applications. With a current rating of 5A and gold flash contact plating, it ensures optimal conductivity and durability. The 15 positions allow for versatile connectivity, while the steel shell construction with tin plating offers robust protection in demanding environments. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is a dependable choice for industrial, aerospace, and telecommunications systems. Trust in the 628-M15-223-LT3 for efficient and secure connections every time.

