| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LT4 |
628-M15-223-LT4
| Heilind Number: | EDA628-M15-223-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LT4 Vertical Machined D-Sub Connector, a powerhouse of precision engineering designed for high-performance connectivity. This receptacle connector boasts a robust construction, featuring two rows of 15 gold flash-plated contacts capable of handling up to 5A of current. With a durable steel shell plated in tin, it ensures reliable signal transmission in even the harshest environments, with an operating temperature range of -55 to 125°C. The 4-40 threaded standoff and boardspacer mount type, along with PC tail termination method, guarantee secure and stable installation. Ideal for industrial applications, this connector is a must-have component for any project that demands uncompromising quality and performance.

