| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-LT6 |
628-M15-223-LT6
| Heilind Number: | EDA628-M15-223-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-LT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this connector features two rows of 15 positions, capable of handling up to 5A of current. The receptacle design with 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensures secure mounting onto your PCB. With PC Tail termination and Gold Flash contact plating, you can count on excellent conductivity and durability. The steel shell with Tin plating offers robust protection, making it suitable for harsh environments with an operating temperature range of -55 to 125°C. Trust in this connector for seamless data transfer in industrial, aerospace, and telecommunications applications.

