| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WN1 |
628-M15-223-WN1
| Heilind Number: | EDA628-M15-223-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-WN1 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity needs. This robust receptacle, featuring two rows of 15 gold flash-plated contacts, ensures reliable signal transmission in demanding environments. With a durable steel shell and nickel plating, it offers exceptional durability and corrosion resistance. Designed for through-hole mounting with PC tail termination, installation is hassle-free. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of industrial applications. Trust in its 5A amperage rating and superior construction to deliver uninterrupted connectivity in your projects. Upgrade to the 628-M15-223-WN1 for unparalleled quality and performance in D-Sub connectors.

