| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WN2 |
628-M15-223-WN2
| Heilind Number: | EDA628-M15-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-WN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this connector features two rows of 15 gold flash-plated contacts, ensuring optimal conductivity. The rugged steel shell with nickel plating offers durability in harsh environments, while the 4-40 threaded insert mount type guarantees secure attachment. With a 5A amperage rating and PC tail termination method, this receptacle is ideal for industrial applications. Operating smoothly in temperatures ranging from -55 to 125°C, it meets the demands of various industries. Upgrade your connectivity with this precision-engineered D-Sub connector.

