| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WN3 |
628-M15-223-WN3
| Heilind Number: | EDA628-M15-223-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-WN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector boasts a durable steel shell with nickel plating, ensuring long-lasting reliability in industrial environments. With 15 gold flash-plated contacts, it guarantees optimal signal conductivity and corrosion resistance. Its 4-40 threaded boardspacer mount type allows for secure and stable installation, while the PC tail termination method simplifies assembly. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for mission-critical applications where performance and durability are paramount. Trust the 628-M15-223-WN3 for seamless connectivity in even the harshest conditions.

