| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WN4 |
628-M15-223-WN4
| Heilind Number: | EDA628-M15-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-WN4 Vertical Machined D-Sub Connector, expertly designed for high-performance connectivity in demanding environments. This receptacle boasts a durable steel shell with nickel plating, ensuring longevity and reliability. With two rows of 15 gold flash-plated contacts, it delivers seamless data transmission at speeds up to 5A. The 4-40 threaded standoff and boardspacer mount type guarantee secure installation, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for industrial and commercial applications. Elevate your connectivity game with this essential component from our extensive line of IO connectors.

