| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WN5 |
628-M15-223-WN5
| Heilind Number: | EDA628-M15-223-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-WN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a receptacle gender with two rows of 15 positions, perfect for demanding applications. With a 5A amperage rating, it ensures efficient power transfer. The 4-40 threaded boardspacer and boardlocks mount type offer secure installation, while the PC tail termination method guarantees a strong connection. Gold flash contact plating and nickel shell plating provide superior conductivity and corrosion resistance. Constructed from steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the 628-M15-223-WN5 for seamless and dependable connectivity in your projects.

