| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WN6 |
628-M15-223-WN6
| Heilind Number: | EDA628-M15-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 628-M15-223-WN6 Vertical Machined D-Sub Connector. This high-performance connector features a rugged steel shell with nickel plating for durability in even the toughest environments. With 15 gold flash plated contacts, it ensures reliable signal transmission with low contact resistance. Designed for efficiency, it offers PC tail termination and is compatible with 4-40 threaded standoff, boardspacer, and boardlock mount types. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial applications where reliability is paramount. Trust in its 5A amperage and dual-row design for seamless connectivity in your projects. Elevate your connections with the 628-M15-223-WN6.

