| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WT1 |
628-M15-223-WT1
| Heilind Number: | EDA628-M15-223-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M15-223-WT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Engineered for reliability and durability, this receptacle features two rows of 15 gold flash-plated contacts, ensuring efficient power and signal transmission at a maximum amperage of 5A. With a through-hole mount type and PC tail termination method, installation is quick and secure. The connector's steel shell with tin plating offers excellent protection against corrosion and mechanical stress, making it ideal for rugged environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of applications. Trust in the quality of our D-Sub Connector for seamless connectivity in your projects.

