| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WT2 |
628-M15-223-WT2
| Heilind Number: | EDA628-M15-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and reliability, this connector features a dual-row receptacle configuration, perfect for applications requiring multiple signal connections. With a durable steel shell plated with tin for enhanced durability, and gold flash contact plating for optimal conductivity, this connector ensures seamless data transmission in even the harshest environments. Its 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. With 15 positions and a 5A amperage rating, it's ideal for a wide range of industrial and commercial applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector guarantees performance and longevity. Upgrade your connectivity setup with the 628-M15-223-WT2 and experience unmatched quality and efficiency.

