| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WT3 |
628-M15-223-WT3
| Heilind Number: | EDA628-M15-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-WT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this receptacle boasts two rows of 15 gold flash-plated contacts, ensuring optimal conductivity. Its sturdy steel shell with tin plating guarantees durability in demanding environments, while the 4-40 threaded boardspacer mount type allows for secure and easy installation. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating to deliver power efficiently. Upgrade your connectivity setup with this premium D-Sub connector.

