| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WT5 |
628-M15-223-WT5
| Heilind Number: | EDA628-M15-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust receptacle connector, featuring two rows with a total of 15 positions, is designed for optimal signal transmission in demanding environments. With a 5A amperage rating, it ensures reliable power delivery. The 4-40 Threaded Boardspacer and Boardlocks mount type offer secure attachment, while the PC Tail termination method simplifies installation. Gold Flash contact plating guarantees excellent conductivity, while the tin-plated steel shell provides durability. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of applications. Upgrade your connectivity setup with this essential component.

