| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-223-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-223-WT6 |
628-M15-223-WT6
| Heilind Number: | EDA628-M15-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-223-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-223-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This 15-position receptacle boasts a rugged steel shell with durability in mind, making it ideal for industrial applications. With a 4-40 threaded standoff, boardspacer, and boardlocks, installation is secure and hassle-free. The PC tail termination method ensures reliable connections, while gold flash contact plating guarantees optimal signal transmission. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand harsh environments. Trust in the quality and precision of the 628-M15-223-WT6 for all your D-Sub connectivity requirements.

