| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BN2 |
628-M15-321-BN2
| Heilind Number: | EDA628-M15-321-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts 15 gold-plated positions, ensuring reliable signal transmission in industrial environments. Featuring a durable steel shell with nickel plating, it guarantees longevity and robustness. With a 5A amperage rating and an operating temperature range from -55 to 125°C, this connector is ideal for demanding applications. Its 4-40 Threaded Insert_1 mount type and PC Tail termination method offer easy installation on printed circuit boards. Trust in this connector for efficient and secure connections in your electronic systems.

