| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BN3 |
628-M15-321-BN3
| Heilind Number: | EDA628-M15-321-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 15 gold-plated contacts, ensuring efficient signal transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The 4-40 threaded boardspacer mount type allows for secure installation, while the PC tail termination method simplifies assembly. Operating smoothly in temperatures ranging from -55 to 125 °C, it is ideal for demanding applications. Upgrade your setup with this high-quality connector for seamless data transfer.

