| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BN5 |
628-M15-321-BN5
| Heilind Number: | EDA628-M15-321-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for optimal performance. This receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell plated in nickel, it offers robust protection in various operating environments, from -55 to 125 °C. The 4-40 Threaded Boardspacer and Boardlocks mount type, along with PC Tail termination method, guarantee secure installation. Ideal for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity experience with this high-quality component.

