| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BN6 |
628-M15-321-BN6
| Heilind Number: | EDA628-M15-321-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle connector, featuring two rows of 15 positions, is designed for optimal functionality. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in harsh environments. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks ensure secure mounting, while the PC Tail termination method facilitates easy installation. Gold-plated contacts offer superior conductivity, making it ideal for high-speed data transmission. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity setup with this essential component.

