| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BT1 |
628-M15-321-BT1
| Heilind Number: | EDA628-M15-321-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle connector features two rows for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures long-lasting quality and high conductivity. The through-hole mounting option with PC tail termination offers easy installation. With 15 positions and a 5A amperage rating, it's perfect for a variety of applications. Operating in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and harsh environments. Upgrade your connectivity solutions with this essential component.

