| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BT2 |
628-M15-321-BT2
| Heilind Number: | EDA628-M15-321-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts a durable steel shell, designed for reliability in demanding environments. With two rows of 15 gold-plated contacts, it ensures secure connections with a contact rating of 5A. Featuring a PC Tail termination method and 4-40 threaded insert mount type, installation is a breeze. The tin-plated shell offers corrosion resistance, while the wide operating temperature range of -55 to 125°C guarantees functionality in various conditions. Ideal for industrial applications, this connector delivers exceptional performance and durability. Elevate your connectivity solutions with this essential component.

