| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BT3 |
628-M15-321-BT3
| Heilind Number: | EDA628-M15-321-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for high performance, this receptacle connector features two rows of 15 gold-plated contacts, ensuring reliable and efficient power transmission. With a 4-40 threaded boardspacer mount type and PC tail termination method, installation is a breeze. The durable steel shell with tin plating guarantees longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. Perfect for industrial applications, this connector is a must-have in your toolkit for seamless data transfer. Elevate your connectivity experience with this premium D-Sub connector.

