| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BT4 |
628-M15-321-BT4
| Heilind Number: | EDA628-M15-321-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with the 628-M15-321-BT4 Vertical Machined D-Sub Connector. This receptacle features two rows of 15 positions, perfect for high-density applications. With a 4-40 Threaded Standoff mount type, it ensures secure attachment to your PCB. The PC Tail termination method guarantees reliable contact, while gold plating offers superior conductivity. Constructed with a steel shell and operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is robust and versatile. Upgrade your IO connections with this essential component.

