| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-BT5 |
628-M15-321-BT5
| Heilind Number: | EDA628-M15-321-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. With a rugged steel shell and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring 15 positions in a dual-row configuration, it offers ample connectivity options. The 4-40 threaded boardspacer and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and aerospace applications. Elevate your connectivity game with this essential component.

