| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GN1 |
628-M15-321-GN1
| Heilind Number: | EDA628-M15-321-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 15 gold-plated contacts, ensuring reliable signal transmission. Its durable steel shell with nickel plating offers robust protection, while the through-hole mount type and PC tail termination method make for easy installation. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is perfect for demanding environments. Upgrade your connections today with this essential component.

