| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GN4 |
628-M15-321-GN4
| Heilind Number: | EDA628-M15-321-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high performance, this receptacle features two rows of 15 gold-plated contacts, ensuring reliable power and signal transmission. With a durable steel shell and nickel plating, it offers robust protection against wear and corrosion. The 4-40 threaded standoff and PC tail termination method make for easy installation on your board, while the wide operating temperature range from -55 to 125 °C ensures versatility in any environment. Perfect for industrial applications, this connector is a dependable choice for demanding connectivity needs.

