| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GN5 |
628-M15-321-GN5
| Heilind Number: | EDA628-M15-321-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows for efficient signal transmission. With a durable steel shell and nickel plating, it ensures long-lasting durability in various operating environments. The PC Tail termination method and gold contact plating guarantee reliable connections, while the 4-40 threaded Boardspacer and Boardlocks make installation a breeze. Featuring 15 positions and a 5A amperage, this connector is perfect for high-speed data and power applications. With an operating temperature range of -55 to 125°C, it's suitable for use in a wide range of industrial settings. Elevate your connectivity game with this essential component.

