| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GN6 |
628-M15-321-GN6
| Heilind Number: | EDA628-M15-321-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features a double row layout, accommodating a total of 15 positions. With a rugged steel shell and reliable gold-plated contacts, it ensures durability and optimal signal transmission. The 4-40 threaded standoff, boardspacer, and boardlocks provide secure mounting on PCBs. Terminate effortlessly with PC tail connections, while the nickel shell plating offers corrosion resistance. Operating in a wide temperature range from -55 to 125°C, this connector is a dependable choice for demanding environments. Elevate your connectivity with this essential component.

