| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GT1 |
628-M15-321-GT1
| Heilind Number: | EDA628-M15-321-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high performance, this receptacle features two rows for optimal contact, with a secure Through Hole (.120") mount type and reliable PC Tail termination method. Engineered for durability, it boasts Gold contact plating and Tin shell plating, ensuring long-lasting functionality. With 15 positions and a robust Steel shell material, it offers seamless integration in any application. Operating in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.

