| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GT2 |
628-M15-321-GT2
| Heilind Number: | EDA628-M15-321-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted D-Sub Connector. Designed for efficiency and durability, this receptacle boasts a 15-position configuration split across two rows, ideal for intricate electronic setups. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold-plated contacts ensure optimal conductivity, while the tin-plated shell guarantees longevity, even in harsh environments. Crafted from sturdy steel and rated for temperatures ranging from -55 to 125°C, this connector is a reliable solution for a wide range of applications. Upgrade your connectivity with this essential component.

