| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GT3 |
628-M15-321-GT3
| Heilind Number: | EDA628-M15-321-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical machining capabilities with our high-performance D-Sub Connector. Designed for precision and durability, this receptacle features two rows for optimal connectivity. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is seamless. The gold-plated contacts ensure reliable conductivity, while the steel shell with tin plating offers robust protection. With 15 positions and a 5A amperage rating, it's perfect for demanding industrial applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your connectivity needs.

