| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GT4 |
628-M15-321-GT4
| Heilind Number: | EDA628-M15-321-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a versatile and reliable solution for your electronic needs. Featuring a receptacle gender, 2 rows of 15 positions, and a sturdy steel shell, this connector is designed for durability in high-performance applications. With a 5A amperage rating and gold contact plating, it ensures efficient power transmission with minimal signal loss. The 4-40 threaded standoff and PC tail termination method offer easy and secure installation, while the tin shell plating protects against corrosion. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is ideal for demanding environments. Upgrade your connectivity with this essential component.

