| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GT5 |
628-M15-321-GT5
| Heilind Number: | EDA628-M15-321-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows for efficient organization. With a durable steel shell and secure 4-40 Threaded Boardspacer and Boardlocks mount type, it ensures reliable connectivity. The PC Tail termination method and gold contact plating guarantee optimal signal transmission, while tin shell plating enhances durability. With 15 positions and a 5A amperage, it meets the demands of various systems. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for professional and industrial setups. Upgrade your connectivity with this essential component.

