| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-GT6 |
628-M15-321-GT6
| Heilind Number: | EDA628-M15-321-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with the 628-M15-321-GT6 D-Sub Connector. This versatile receptacle features dual rows for efficient signal transmission, accommodating up to 15 contact positions. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a variety of applications. Upgrade your IO connections with this high-quality component.

