| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LN1 |
628-M15-321-LN1
| Heilind Number: | EDA628-M15-321-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our cutting-edge Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows for secure and efficient connectivity. With a durable steel shell and gold-plated contacts, it guarantees reliable signal transmission in any environment. Its through-hole mount type with PC tail termination ensures easy and secure installation. With 15 positions and nickel shell plating, it's perfect for a wide range of industrial applications. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your connectivity needs. Elevate your project with the quality and precision of our Vertical Machined D-Sub Connector.

