| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LN2 |
628-M15-321-LN2
| Heilind Number: | EDA628-M15-321-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Engineered for precision and performance, this receptacle boasts two rows of 15 gold-plated contacts, ensuring reliable data transmission in various applications. With a sturdy steel shell plated in nickel, it offers durability and longevity even in harsh environments. The 4-40 threaded insert and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Elevate your connectivity game with this essential component.

