| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LN3 |
628-M15-321-LN3
| Heilind Number: | EDA628-M15-321-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connection capabilities with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 15 gold-plated contacts, ensuring secure and reliable conductivity. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze, while the durable steel shell with nickel plating guarantees longevity. With an amperage rating of 5 A and an operating temperature range of -55 to 125 °C, this connector is built to withstand even the harshest environments. Perfect for a variety of industrial and electronic projects, it's a crucial component for seamless data transmission. Upgrade your connectivity with this essential D-Sub connector.

