| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LN4 |
628-M15-321-LN4
| Heilind Number: | EDA628-M15-321-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimum performance, this receptacle boasts 15 gold-plated contacts, ensuring reliable signal transmission. With a 5A amperage rating and a sturdy steel shell, it's built to withstand demanding environments. The 4-40 Threaded Standoff and PC Tail termination method guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and durable solution for your electronic projects. Upgrade your setup with this essential component.

