| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LN5 |
628-M15-321-LN5
| Heilind Number: | EDA628-M15-321-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for optimal performance in electronic applications. This receptacle features two rows for efficient data transmission, with a durable 4-40 Threaded Boardspacer and Boardlocks for secure mounting. The PC Tail termination method ensures reliable connections, while gold-plated contacts and nickel-plated shell guarantee enhanced conductivity and longevity. With 15 positions, this connector offers ample flexibility for your connectivity needs. Constructed with steel shell material, it withstands harsh environments with an operating temperature range of -55 to 125 °C. Perfect for industrial and commercial use, it's a must-have component for your electronic projects.

