| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LT1 |
628-M15-321-LT1
| Heilind Number: | EDA628-M15-321-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector, designed for optimal performance in various applications. With a robust steel shell material and gold-plated contacts, this receptacle ensures reliable signal transmission. Featuring 15 positions and a double-row configuration, it offers ample connectivity options. The Through Hole mount type with PC Tail termination method guarantees secure and stable installation. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is suitable for diverse environments. Upgrade your system with this essential component for seamless data transfer and communication.

