| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-321-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-321-LT2 |
628-M15-321-LT2
| Heilind Number: | EDA628-M15-321-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-321-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connector. Engineered for optimal performance, this receptacle features a 2-row design, accommodating 15 positions for seamless connectivity. With a robust steel shell plated in tin and gold-plated contacts, durability and reliability are guaranteed, even in harsh environments ranging from -55 to 125°C. The 4-40 threaded insert mount and PC tail termination method ensure secure attachment, making it ideal for industrial applications where high-speed data transmission is essential. Elevate your connectivity solutions with this precision-engineered connector.

